Part Details for EIDC3200-S214-S784 by Cooper Crouse-Hinds
Overview of EIDC3200-S214-S784 by Cooper Crouse-Hinds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADZS-21489-EZLITE | Analog Devices | EVAL BD for theADSP-2148X cont | |
ADZS-21479-EZLITE | Analog Devices | ADZS-21479-EZLITE | |
64991-S21-4LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 42 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. |
Price & Stock for EIDC3200-S214-S784
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11,622.4400 | Buy Now |