EIN10
Description: 1 ELEMENT, 0.18uH, GENERAL PURPOSE INDUCTOR, SMD

Overview of EIN10 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for EIN10 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EIN10 by TE Connectivity

EIN10
TE Connectivity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Inductance-Nom (L)
0.18 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Quality Factor-Min (at L-nom)
90
Rated Current-Max
0.03 A
Self Resonance Frequency
700 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL IN-LINE
Terminal Shape
NO LEAD
Tolerance
5%
Want to compare parts?
  1. EIN10
    TE Connectivity
    1 ELEMENT, 0.18uH, GENERAL PURPOSE INDUCTOR, SMD
    VS

Related Parts for EIN10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EIN10 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EIN10 by TE Connectivity

Select Manufacturer
Which Manufacturer of EIN10 would you like to use for your alert(s)?
  • Please alert me when EIN10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EIN10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EIN10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EIN10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EIN10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EIN10 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: