Part Details for EIR-01-V by Diptronics Manufacturing Inc
Overview of EIR-01-V by Diptronics Manufacturing Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EIR-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-EIR01V
|
Mouser Electronics | DIP Switches / SIP Switches Dip switch End Stackable RoHS: Compliant | 0 |
|
$0.8390 / $1.6600 | Order Now |
DISTI #
EIR-01-V
|
Avnet Abacus | Switch DIP (Alt: EIR-01-V) RoHS: Compliant Min Qty: 1164 Package Multiple: 194 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH DIP 1 Pos. SPST 25mA 24VDC THT V/T | 0 |
|
$1.0966 / $1.2063 | RFQ |