Part Details for EJ161410SS by Hammond Manufacturing
Overview of EJ161410SS by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJ161410SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3917
|
Newark | N4X Eclipse Jr Enclosure W/Panel,16X14X10, 304Ss, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:406Mm, External Width - Metric:356Mm, External Depth - Metric:254Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond EJ161410SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$644.1200 / $669.2800 | Buy Now |
DISTI #
25AJ0805
|
Newark | Enclosure, Steel, 356Mm X 254Mm X 406Mm Rohs Compliant: Yes |Hammond EJ161410SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$487.2100 / $542.1700 | Buy Now |
DISTI #
HM5382-ND
|
DigiKey | BOX S STL NATURAL 16"L X 14"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$619.3550 / $643.5500 | Buy Now |
DISTI #
546-EJ161410SS
|
Mouser Electronics | Electrical Enclosures N4X Eclipse Junior encl w/ panel - 16 x 14 x 10 - 304 SS RoHS: Compliant | 0 |
|
$619.3500 / $643.5400 | Order Now |
DISTI #
70320874
|
RS | Enclosure, Junction Box, Continuous Hinge, Stainless Steel, 16x14x10 | Hammond Manufacturing EJ161410SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$718.6200 | Buy Now |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant |
2 In Stock 30 Factory Stock |
|
$622.0100 / $654.7500 | Buy Now |
DISTI #
51581173
|
Verical | Natural Stainless Steel 304 Bracket Mount Junction Box Min Qty: 1 Package Multiple: 1 Date Code: 1732 | Americas - 1 |
|
$786.9591 | Buy Now |
DISTI #
HM-EJ161410SS
|
TME | Enclosure: wall mounting, X: 356mm, Y: 406mm, Z: 254mm, EJ, natural Min Qty: 1 | 0 |
|
$634.9200 / $816.3200 | RFQ |
|
Powell Electronics | electrical enclosure Min Qty: 1 | 18 |
|
$654.7500 / $748.2900 | Buy Now |
DISTI #
50H3337
|
Bürklin Elektronik | Wall enclosure, (H x W x D) 406 x 356 x 254 mm, IP66, stainless steel, EJ161410SS Min Qty: 1 | 1 |
|
$652.9170 / $697.0629 | Buy Now |