Part Details for EJ3512-000 by TE Connectivity
Overview of EJ3512-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJ3512-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EJ3512-000
|
Avnet Americas | Splice Terminal Solder Sleeve Shield Terminator with Leads 22AWG Transparent Blue - Bulk (Alt: EJ3512-000) RoHS: Compliant Min Qty: 1500 Package Multiple: 100 Lead time: 36 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2816 / $2.5760 | Buy Now |
DISTI #
571-EJ3512-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing S200-1-55-22-9CS2904 RoHS: Compliant | 0 |
|
$2.6700 / $2.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 100 Lead time: 37 Weeks Container: Bag | 0Bag |
|
$2.3600 | Buy Now |
DISTI #
RYCS200-1-55-22-9CS2904
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS200-1-55-22-9CS2904 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | S200-1-55-22-9CS2904 RoHS: Compliant | 0 |
|
$2.2800 / $6.2600 | Buy Now |
DISTI #
EJ3512-000
|
TTI | Solder Sleeves & Shield Tubing S200-1-55-22-9CS2904 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2500 In Stock |
|
$2.5200 | Buy Now |
DISTI #
RYCS200-1-55-22-9CS2904
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCS200-1-55-22-9CS2904 | 0 |
|
Buy Now | |
DISTI #
000000000005648679
|
Sager | Solder Sleeves & Shield Tubing S200-1-55-22-9CS2904 Min Qty: 1500 | 0 |
|
$1.6300 / $2.5700 | Buy Now |
|
Master Electronics | S200-1-55-22-9CS2904 RoHS: Compliant | 0 |
|
$2.2800 / $6.2600 | Buy Now |