Part Details for EJ3525-000 by TE Connectivity
Overview of EJ3525-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJ3525-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EJ3525-000
|
Avnet Americas | Splice Terminal Solder Sleeve Shield Terminator with Leads 18AWG Transparent Blue - Bulk (Alt: EJ3525-000) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-EJ3525-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing S200-4-55-18-9CS2904 RoHS: Compliant | 0 |
|
$7.7600 / $8.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$8.0000 | Buy Now |
DISTI #
RYCS200-4-55-18-9CS2904
|
Heilind Electronics | EJ3525-000 CUSTOMER DRAWING: BACS13DG(B) | Americas - 0 in Stock |
|
$9.1765 / $9.3135 | Buy Now |
|
Onlinecomponents.com | S200-4-55-18-9CS2904 RoHS: Compliant | 4430 Factory Stock |
|
$7.7500 / $21.2200 | Buy Now |
DISTI #
EJ3525-000
|
TTI | Solder Sleeves & Shield Tubing S200-4-55-18-9CS2904 RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.9600 / $7.8900 | Buy Now |
DISTI #
RYCS200-4-55-18-9CS2904
|
Interstate Connecting Components | EJ3525-000 CUSTOMER DRAWING: BACS13DG(B) | 0 |
|
$9.1765 / $9.3135 | Buy Now |
DISTI #
000000000005739792
|
Sager | Solder Sleeves & Shield Tubing S200-4-55-18-9CS2904 Min Qty: 600 | 0 |
|
$4.5500 / $8.7400 | Buy Now |
|
Master Electronics | S200-4-55-18-9CS2904 RoHS: Compliant | 4430 Factory Stock |
|
$7.7500 / $21.2200 | Buy Now |