Part Details for EJ644SS by Hammond Manufacturing
Overview of EJ644SS by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJ644SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3919
|
Newark | N4X Eclipse Jr Enclosure W/Panel,6X4X4, 304Ss, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:152.4Mm, External Width - Metric:102Mm, External Depth - Metric:102Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond EJ644SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$197.4800 / $212.5900 | Buy Now |
DISTI #
HM5388-ND
|
DigiKey | BOX S STL NATURAL 6"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$189.8860 / $204.4900 | Buy Now |
DISTI #
546-EJ644SS
|
Mouser Electronics | Electrical Enclosures N4X Eclipse Junior encl w/ panel - 6 x 4 x 4 - 304 SS RoHS: Compliant | 2 |
|
$194.2600 / $204.4200 | Buy Now |
DISTI #
70166390
|
RS | Enclosure, Junction Box, Continuous Hinge, Stainless Steel, 6x4x4 | Hammond Manufacturing EJ644SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$207.9000 / $244.4400 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 33 Factory Stock |
|
$205.3500 / $225.8900 | Buy Now |
DISTI #
HM-EJ644SS
|
TME | Enclosure: wall mounting, X: 102mm, Y: 152mm, Z: 102mm, EJ, natural Min Qty: 1 | 0 |
|
$195.2500 / $249.2500 | RFQ |
|
Powell Electronics | ECLIPSE JR. SS - 1 DR. WALLMNT Min Qty: 1 | 22 |
|
$287.4900 | Buy Now |
DISTI #
50H3328
|
Bürklin Elektronik | Wall enclosure, (H x W x D) 152 x 102 x 102 mm, IP66, stainless steel, EJ644SS Min Qty: 1 | 1 |
|
$190.5246 / $213.6718 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 33 Factory Stock |
|
$205.3500 / $225.8900 | Buy Now |
Part Details for EJ644SS
EJ644SS CAD Models
EJ644SS Part Data Attributes:
|
EJ644SS
Hammond Manufacturing
Buy Now
|
Compare Parts:
EJ644SS
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |