Part Details for EJ683 by Hammond Manufacturing
Overview of EJ683 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJ683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C5010
|
Newark | N4,12 Eclipse Jr Enclosure W/Panel,6X8X3.5, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:152.4Mm, External Width - Metric:203Mm, External Depth - Metric:89Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond EJ683 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 638 |
|
$72.4300 / $83.5300 | Buy Now |
DISTI #
HM5390-ND
|
DigiKey | BOX STEEL GRAY 8"L X 6"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$69.6415 / $80.3600 | Buy Now |
DISTI #
546-EJ683
|
Mouser Electronics | Electrical Enclosures Eclipse Junior encl w/ panel - 6 x 8 x 3.5 - Steel/Gray - N4,12 RoHS: Compliant | 2 |
|
$69.6400 / $80.3000 | Buy Now |
DISTI #
70166787
|
RS | Enclosure, Junction Box, NEMA 4, Continuous Hinge, Quarter Turn, 6x8x3in | Hammond Manufacturing EJ683 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.6700 | RFQ |
|
Onlinecomponents.com | Metal Box - Hinged Door, Lid - 48.0in² (310cm²) - 8.000" L x 6.000" W x 3.500" H (203.20mm x 152.40mm x 88.90mm) - Metal/Steel - Gray. RoHS: Compliant |
5 In Stock 638 Factory Stock |
|
$72.1800 / $77.9400 | Buy Now |
DISTI #
74087959
|
Verical | Gray Steel Wall Mount Type 4 Junction Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 4 |
|
$96.1036 / $97.7917 | Buy Now |
|
Powell Electronics | electrical enclosure Min Qty: 1 | 385 |
|
$75.9900 / $86.8400 | Buy Now |
|
Master Electronics | Metal Box - Hinged Door, Lid - 48.0in² (310cm²) - 8.000" L x 6.000" W x 3.500" H (203.20mm x 152.40mm x 88.90mm) - Metal/Steel - Gray. RoHS: Compliant |
5 In Stock 638 Factory Stock |
|
$72.1800 / $77.9400 | Buy Now |
Part Details for EJ683
EJ683 CAD Models
EJ683 Part Data Attributes:
|
EJ683
Hammond Manufacturing
Buy Now
|
Compare Parts:
EJ683
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |