-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EJH-125-01-F-D-TH by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P6942
|
Newark | Header, 2.54Mm, 2X25 Position, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole, Product Range:Ejh Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec EJH-125-01-F-D-TH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $8.4300 | Buy Now |
DISTI #
EJH-125-01-F-D-TH
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole, EJH Series - Rail/Tube (Alt: EJH-125-01-F-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Tube | 0 |
|
$5.4720 / $8.2614 | Buy Now |
DISTI #
91P6942
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole, EJH Series - Bulk (Alt: 91P6942) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001291989
|
Sager | Headers & Wire Housings .100 Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$5.1600 / $8.6900 | Buy Now |
DISTI #
EJH-125-01-F-D-TH
|
Avnet Abacus | Pin Header WiretoBoard 254 mm 2 Rows 50 Contacts Through Hole EJH Series (Alt: EJH-125-01-F-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EJH-125-01-F-D-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EJH-125-01-F-D-TH
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, SHROUDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.39 inch | |
Body Depth | 0.5 inch | |
Body Length | 3.194 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for EJH-125-01-F-D-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EJH-125-01-F-D-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10066744-050 | Amphenol Communications Solutions | $10.6523 | 10066744-050-STRAIGHT HEADER | EJH-125-01-F-D-TH vs 10066744-050 |
TFML-125-02-S-D-P-FR | Samtec Inc | $4.2705 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | EJH-125-01-F-D-TH vs TFML-125-02-S-D-P-FR |
TFML-125-02-L-D-A | Samtec Inc | $6.2475 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | EJH-125-01-F-D-TH vs TFML-125-02-L-D-A |
TFML-125-01-S-D-RA | Samtec Inc | $7.2138 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | EJH-125-01-F-D-TH vs TFML-125-01-S-D-RA |
71979-350LF | Amphenol Communications Solutions | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | EJH-125-01-F-D-TH vs 71979-350LF |
10066744-050 | Amphenol FCi | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | EJH-125-01-F-D-TH vs 10066744-050 |
EJH-125-02-F-D-SM | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Natural Insulator, | EJH-125-01-F-D-TH vs EJH-125-02-F-D-SM |
374722 | ERNI | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder and Surface Mount Terminal, Locking, Receptacle | EJH-125-01-F-D-TH vs 374722 |
TSM-125-01-F-DH-P | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | EJH-125-01-F-D-TH vs TSM-125-01-F-DH-P |
TSM-125-02-S-DV-P-TR | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | EJH-125-01-F-D-TH vs TSM-125-02-S-DV-P-TR |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the EJH-125-01-F-D-TH is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, which means it can operate in environments with vibrations up to 15 g.
The EJH-125-01-F-D-TH is rated for operating temperatures from -40°C to 125°C and can withstand humidity up to 95% RH. However, it's essential to consult Samtec's environmental specifications and application notes for specific guidance on using this connector in harsh environments.
The EJH-125-01-F-D-TH has a mating cycle life of at least 500 cycles, according to Samtec's specifications. This means it can withstand repeated connections and disconnections without compromising its performance.
While it's technically possible to use a different wire gauge, it's not recommended. The EJH-125-01-F-D-TH is designed to work with wire gauges between 24 AWG and 30 AWG. Using a different gauge may affect the connector's performance, reliability, and durability.