Part Details for EJN314-412-Q by Panduit Corp
Overview of EJN314-412-Q by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJN314-412-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16715-ND
|
DigiKey | STRONGHOLD WIRE JOINT, NYLON INS Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1678 In Stock |
|
$0.2711 / $0.3700 | Buy Now |
DISTI #
EJN314-412-Q
|
Avnet Americas | StrongHold Insulated Nylon Wire Joint for Wire Range 16-8AWG Clear - Bulk (Alt: EJN314-412-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.1904 | Buy Now |
DISTI #
644-EJN314-412-Q
|
Mouser Electronics | Terminals StrongHold Wire Joint, Nylon Insul, 3 #1 RoHS: Compliant | 0 |
|
$0.2330 / $0.3500 | Order Now |
DISTI #
PANEJN314-412-Q
|
Heilind Electronics | STRONGHOLD WIRE JOINT, NYLON I | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2170 / $0.2530 | Buy Now |
DISTI #
000000000005709983
|
Sager | Terminals StrongHold Wire Joint, Nylon Insul, 3 #1 Min Qty: 250 | 0 |
|
$0.2009 / $0.2624 | Buy Now |
Part Details for EJN314-412-Q
EJN314-412-Q CAD Models
EJN314-412-Q Part Data Attributes
|
EJN314-412-Q
Panduit Corp
Buy Now
|
Compare Parts:
EJN314-412-Q
Panduit Corp
|
Samacsys Manufacturer | Panduit |