Part Details for EJN418-212-Q by Panduit Corp
Overview of EJN418-212-Q by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJN418-212-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16716-ND
|
DigiKey | STRONGHOLD WIRE JOINT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
400 In Stock |
|
$0.3455 / $0.4100 | Buy Now |
DISTI #
EJN418-212-Q
|
Avnet Americas | StrongHold Insulated Nylon Wire Joint for Wire Range 16-14AWG Clear - Bulk (Alt: EJN418-212-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3700 | Buy Now |
DISTI #
PANEJN418-212-Q
|
Heilind Electronics | INSULATED NYLON WIRE JOINT FOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2320 / $0.2570 | Buy Now |