Part Details for EK-112A by EECO Switch
Overview of EK-112A by EECO Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7112ACBZ-1.2-R7 | Analog Devices | 20V 200mA LDO 1.2Vo | |
DC112A-B | Analog Devices | LT1328CMS8 - IR TRANSCEIVER - | |
ADP7112ACBZ-5.0-R7 | Analog Devices | 20V 200mA LDO 5.0Vo |
Price & Stock for EK-112A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6400 / $15.4400 | Buy Now |