Part Details for EK0321500000G by Amphenol Corporation
Overview of EK0321500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for EK0321500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK0321500000G
|
Avnet Americas | 505-5BRF-RISING CLAMP SYSTEM - Bulk (Alt: EK0321500000G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 250 Container: Bulk | 0 |
|
$0.7954 | Buy Now |
DISTI #
649-EK03215000J0G
|
Mouser Electronics | Pluggable Terminal Blocks Rising Clamp System | 0 |
|
$0.8390 | Order Now |
DISTI #
EK0321500000G
|
Avnet Abacus | BENEK0321500000G (Alt: EK0321500000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now |
Part Details for EK0321500000G
EK0321500000G CAD Models
EK0321500000G Part Data Attributes
|
EK0321500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
EK0321500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |