Part Details for EK0521500000G by Anytek Technology Corporation Ltd
Overview of EK0521500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK0521500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK0521500000G-ND
|
DigiKey | TERM BLK 5P SIDE ENT 5.08MM PCB Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8495 | Buy Now |
DISTI #
71864136
|
RS | TerminalBlock, EI-15.09PGreenW-Oflange, Trivalence-CrZinccontact | Amphenol - Anytek EK0521500000G RoHS: Compliant Min Qty: 2004 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8440 | RFQ |
DISTI #
ANYEK0521500000G
|
Heilind Electronics | EK - 5.08 - 5P GREEN - TRIV | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.7730 / $1.6200 | Buy Now | |
DISTI #
ANYEK0521500000G
|
Interstate Connecting Components | EK - 5.08 - 5P GREEN - TRIV | 0 |
|
Buy Now |