Part Details for EK0921500000G by Anytek Technology Corporation Ltd
Overview of EK0921500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK0921500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK0921500000G-ND
|
DigiKey | TERM BLK 9P SIDE ENT 5.08MM PCB Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4719 | Buy Now |
DISTI #
71864140
|
RS | TerminalBlock, EI-15.0-10PGreenW-Oflange, Trivalence-CrZinccontact | Amphenol - Anytek EK0921500000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5410 | RFQ |
DISTI #
ANYEK0921500000G
|
Heilind Electronics | EK - 5.08 - 9P GREEN - TRIV | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.3900 / $2.9100 | Buy Now | |
DISTI #
ANYEK0921500000G
|
Interstate Connecting Components | EK - 5.08 - 9P GREEN - TRIV | 0 |
|
Buy Now |