There are no models available for this part yet.
Overview of EK1188-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EK1188-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A141307-DS-ND
|
DigiKey | CABLE 2CON 22AWG WHT SHLD FEET Min Qty: 1 Lead time: 42 Weeks Container: Digi-Spool®, Continuous Spool |
4034 In Stock |
|
$3.2964 / $4.5700 | Buy Now | |
DISTI #
A141307-05-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD 5' Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
EK1188-000
|
Avnet Americas | Cable 2 Conductor 22 AWG Spec 55A Nickel Plated High Strength Copper Alloy Modified ETFE 600V White - Bulk (Alt: EK1188-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-EK1188-000
|
Mouser Electronics | Multi-Conductor Cables 55A1826-22-9/96-9 RoHS: Compliant | 0 |
|
$4.1600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$2.4200 | Buy Now | ||
Onlinecomponents.com | 55A1826-22-9/96-9 RoHS: Compliant |
491 In Stock |
|
$3.6300 / $6.1600 | Buy Now | ||
DISTI #
RYC55A1826-22-9/96-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1826-22-9/96-9 | 0 |
|
$2.7645 | Buy Now | |
DISTI #
000000000005774821
|
Sager | Multi-Conductor Cables 55A1826-22-9/96-9 Min Qty: 1 | 0 |
|
$2.6400 / $3.2900 | Buy Now | |
Master Electronics | 55A1826-22-9/96-9 RoHS: Compliant |
491 In Stock |
|
$3.6300 / $6.1600 | Buy Now |
CAD Models for EK1188-000 by TE Connectivity
Part Data Attributes for EK1188-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
NICKEL
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|