Part Details for EK1842-000 by TE Connectivity
Overview of EK1842-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Renewable Energy
Medical Imaging
Price & Stock for EK1842-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-EK1842-000-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
25 In Stock |
|
$96.4500 / $102.1200 | Buy Now |
DISTI #
EK1842-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series III and IV Circular Connectors 19 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: EK1842-000) RoHS: Compliant Min Qty: 31 Package Multiple: 1 Container: Bulk | 0 |
|
$78.9656 / $95.0264 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$199.5900 | Buy Now |
DISTI #
RYCEK1842-000
|
Heilind Electronics | TXR40AZ90-1814BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AZ90-1814BI RoHS: Compliant |
25 Partner Stock |
|
$87.8800 / $101.7200 | Buy Now |
DISTI #
RYCEK1842-000
|
Interstate Connecting Components | TXR40AZ90-1814BI | 0 |
|
Buy Now | |
DISTI #
000000000006038347
|
Sager | Circular MIL Spec Backshells TXR40AZ90-1814BI Min Qty: 1 | 0 |
|
$52.5900 / $108.1000 | Buy Now |
|
Master Electronics | TXR40AZ90-1814BI RoHS: Compliant |
25 Partner Stock |
|
$87.8800 / $101.7200 | Buy Now |
Part Details for EK1842-000
EK1842-000 CAD Models
EK1842-000 Part Data Attributes
|
EK1842-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK1842-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |