Part Details for EK1HMC8200LP5M by Analog Devices Inc
Overview of EK1HMC8200LP5M by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK1HMC8200LP5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3262-ND
|
DigiKey | EVAL KIT FOR HMC8200LP5M Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$622.9400 | Buy Now |
DISTI #
584-EK1HMC8200LP5M
|
Mouser Electronics | RF Development Tools Intermediate Frequency Transmitter 800 MHz to 4000 MHz RoHS: Compliant | 0 |
|
$602.0700 | Order Now |
|
Analog Devices Inc | LM, EK1HMC8200LP5M, TX Min Qty: 1 Package Multiple: 1 | 3 |
|
$622.9400 | Buy Now |
DISTI #
35217835
|
Verical | HMC8200 RF Transceiver Evaluation Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$711.9286 | Buy Now |
|
Ameya Holding Limited | 3 |
|
RFQ | ||
DISTI #
EK1HMC8200LP5M
|
Richardson RFPD | MULTI-FUNCTION IC EVALUATION KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$598.0200 | Buy Now |
Part Details for EK1HMC8200LP5M
EK1HMC8200LP5M CAD Models
EK1HMC8200LP5M Part Data Attributes:
|
EK1HMC8200LP5M
Analog Devices Inc
Buy Now
|
Compare Parts:
EK1HMC8200LP5M
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |