Part Details for EK204-32 by Carling Technologies
Overview of EK204-32 by Carling Technologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for EK204-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C0543
|
Newark | Toggle Switch, Dpst, 20A, 125Vac, Panel, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:Ek Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Switch Terminals:Screw Rohs Compliant: Yes |Carling Technologies EK204-32 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0400 / $50.2400 | Buy Now |
DISTI #
432-EK204-32-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6830 | Buy Now |
DISTI #
691-EK204-32
|
Mouser Electronics | Toggle Switches EK20432 RoHS: Compliant | 5 |
|
$26.8500 / $29.4700 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF DPST Ball Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads RoHS: Compliant |
89 In Stock |
|
$13.0000 / $14.9600 | Buy Now |
DISTI #
51589755
|
Verical | Switch Toggle ON None OFF DPST Ball Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads Min Qty: 4 Package Multiple: 1 Date Code: 1821 | Americas - 86 |
|
$19.6842 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$14.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 102 |
|
$13.2912 / $14.4000 | Buy Now |
|
Quest Components | 33 |
|
$15.0000 / $15.6000 | Buy Now | |
|
Quest Components | 4 |
|
$15.6000 | Buy Now | |
|
Quest Components | 48 |
|
$31.4160 / $36.9600 | Buy Now |
Part Details for EK204-32
EK204-32 CAD Models
EK204-32 Part Data Attributes
|
EK204-32
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
EK204-32
Carling Technologies
Toggle Switch, DPST, On-off, Latched, Screw Terminal, Ball Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | NICKEL | |
Actuator Length | 0.5 inch | |
Actuator Type | BALL TYPE | |
Additional Feature | QUICK MAKE QUICK BREAK | |
Body Breadth | 25.4 mm | |
Body Height | 22.73 mm | |
Body Length or Diameter | 53.16 mm | |
Bushing Length | 0.343 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 1.5HP@250VAC | |
Contact (AC) Max Rating I Load | 20A@125VAC | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | ON-OFF | |
Contact Timing | QUICK-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |