Part Details for EK2368-000 by TE Connectivity
Overview of EK2368-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK2368-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-EK2368-000-ND
|
DigiKey | TMS-SCE-2X-1/2-5 Min Qty: 1000 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4406 | Buy Now |
DISTI #
EK2368-000
|
Avnet Americas | Heat Shrink Identification Marker Sleeve 2:1 Ratio Polyolefin Green 12.7mm - Bulk (Alt: EK2368-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.4150 / $1.5975 | Buy Now |
DISTI #
571-EK2368-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TMS-SCE-2X-1/2-5 | 0 |
|
$1.4200 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.4000 | Buy Now |
DISTI #
RYCTMS-SCE-2X-1/2-5
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-2X-1/2-5 | Americas - 0 in Stock18750 On Order |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $2.9700 | Buy Now |
DISTI #
RYCTMS-SCE-2X-1/2-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-2X-1/2-5 | 05625 On Order |
|
Buy Now | |
DISTI #
000000000005739798
|
Sager | Heat Shrink Tubing & Sleeves TMS-SCE-2X-1/2-5 Min Qty: 1000 | 0 |
|
$0.9986 / $1.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4200 / $2.9700 | Buy Now |