Part Details for EK2421500000G by Anytek Technology Corporation Ltd
Overview of EK2421500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK2421500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK2421500000G-ND
|
DigiKey | TERM BLK 24P SIDE ENT 5.08MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1105 | Buy Now |
DISTI #
71864155
|
RS | TerminalBlock, EK-5.08-14PGreen, Trivalence-CrZinccontactNiplated, MARK | Amphenol - Anytek EK2421500000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6100 | RFQ |
DISTI #
ANYEK2421500000G
|
Heilind Electronics | EK - 5.08 - 24P GREEN - TRI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 15A - 12-30 AWG - 5.08 Pitch - 24 Pole Green - Trivalence-Cr Zinc contact with Tin plated Metal housing Ni plated RoHS: Compliant | 0 |
|
$4.0900 / $11.4900 | Buy Now |
DISTI #
ANYEK2421500000G
|
Interstate Connecting Components | EK - 5.08 - 24P GREEN - TRI | 0 |
|
Buy Now |