Part Details for EK2772-000 by TE Connectivity
Overview of EK2772-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK2772-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK2772-000
|
Avnet Americas | Cable 1Conductor 12AWG Silver Plated Copper 600V White - Bulk (Alt: EK2772-000) Min Qty: 6001 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5845 / $2.8307 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6001 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
750 Partner Stock |
|
$2.6500 / $8.1400 | Buy Now |
DISTI #
RYC55A0112-12-94CS2767-L3
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0112-12-94CS2767-L362 | 0 |
|
Buy Now | |
DISTI #
000000000006087711
|
Sager | TE Connectivity 55A0112-12-94CS2767-L362 Min Qty: 1 | 0 |
|
$2.8700 / $3.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
750 Partner Stock |
|
$2.6500 / $8.1400 | Buy Now |