Part Details for EK2776-000 by TE Connectivity
Overview of EK2776-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK2776-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK2776-000
|
Avnet Americas | Cable 22AWG Cross-Linked Modified ETFE Nickel Plated Copper 600V White - Bulk (Alt: EK2776-000) Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2375 / $1.3972 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $2.5900 | Buy Now |
DISTI #
RYC55PC2113-22-9-9CS2949
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2113-22-9-9CS2949 | 0 |
|
Buy Now | |
DISTI #
000000000006150146
|
Sager | TE Connectivity 55PC2113-22-9-9CS2949 Min Qty: 1 | 0 |
|
$1.4000 / $1.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2400 / $2.5900 | Buy Now |