Part Details for EK3035-000 by TE Connectivity
Overview of EK3035-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK3035-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-EK3035-000-ND
|
DigiKey | Connector Accessory, Aluminum Al Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
11 In Stock |
|
$79.2300 / $100.1700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$48.1700 | Buy Now |
|
Onlinecomponents.com | 70H1-09-04-1-B | 0 |
|
$46.0200 / $93.9200 | Buy Now |
|
Master Electronics | 70H1-09-04-1-B | 0 |
|
$46.0200 / $93.9200 | Buy Now |
Part Details for EK3035-000
EK3035-000 CAD Models
EK3035-000 Part Data Attributes
|
EK3035-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK3035-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 09 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |