Part Details for EK3281-000 by TE Connectivity
Overview of EK3281-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for EK3281-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK3281-000
|
Avnet Americas | Cable 2 Pair Conductor 24AWG Silver Plated Copper 1500V White - Tape and Reel (Alt: EK3281-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 3 Lead time: 18 Weeks, 6 Days Container: Reel | 0 |
|
$6.6445 / $7.2773 | Buy Now |
|
Onlinecomponents.com | CBS-24CN21-41M-9 RoHS: Compliant | 0 |
|
$6.6800 / $19.6200 | Buy Now |
DISTI #
RYCCBS-24CN21-41M-9
|
Interstate Connecting Components | EK3281-000 | 0 |
|
$7.7550 | Buy Now |
DISTI #
000000000006087714
|
Sager | Coaxial Cables CBS-24CN21-41M-9 Min Qty: 3 | 0 |
|
$9.2300 | Buy Now |
DISTI #
EK3281-000
|
Avnet Abacus | (Alt: EK3281-000) Min Qty: 1524 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CBS-24CN21-41M-9 RoHS: Compliant | 0 |
|
$6.6800 / $19.6200 | Buy Now |
Part Details for EK3281-000
EK3281-000 CAD Models
EK3281-000 Part Data Attributes
|
EK3281-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK3281-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |