Part Details for EK3566-000 by TE Connectivity
Overview of EK3566-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for EK3566-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK3566-000
|
Avnet Americas | Cable 4 Pair Conductor 24AWG Tin Plated Copper 1500V - Bulk (Alt: EK3566-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0587 / $7.7309 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$7.1900 | Buy Now |
|
Onlinecomponents.com | C6A-24B134XK18A | 0 |
|
$7.1000 / $20.8400 | Buy Now |
DISTI #
EK3566-000
|
Avnet Americas | Cable 4 Pair Conductor 24AWG Tin Plated Copper 1500V - Bulk (Alt: EK3566-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0587 / $7.7309 | Buy Now |
DISTI #
RYCC6A-24B134XK18A
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCC6A-24B134XK18A | 0 |
|
Buy Now | |
DISTI #
000000000006087715
|
Sager | Coaxial Cables C6A-24B134XK18A Min Qty: 1 | 0 |
|
$7.8400 / $9.8100 | Buy Now |
|
Master Electronics | C6A-24B134XK18A | 0 |
|
$7.1000 / $20.8400 | Buy Now |
Part Details for EK3566-000
EK3566-000 CAD Models
EK3566-000 Part Data Attributes:
|
EK3566-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK3566-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |