Part Details for EK3596-000 by TE Connectivity
Overview of EK3596-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK3596-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK3596-000
|
Avnet Americas | In-Splice Sealing Terminal System 27.94mm x 2.79mm Blue - Bulk (Alt: EK3596-000) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-EK3596-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-200-83-CS4126 RoHS: Compliant | 0 |
|
$4.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$4.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2400 / $6.6300 | Buy Now |
DISTI #
EK3596-000
|
TTI | Solder Sleeves & Shield Tubing D-200-83-CS4126 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$5.7500 | Buy Now |
DISTI #
RYCD-200-83-CS4126
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-200-83-CS4126 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2400 / $6.6300 | Buy Now |