Part Details for EK4867-000 by TE Connectivity
Overview of EK4867-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EK4867-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK4867-000
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: EK4867-000) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$87.7448 / $105.5912 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 42 Weeks Container: Box | 0Box |
|
$577.8300 | Buy Now |
|
Onlinecomponents.com | 91H3-19-12-1-C-HE300 RoHS: Compliant | 0 |
|
$91.0900 / $172.6200 | Buy Now |
DISTI #
RYC91H3-19-12-1-C-HE300
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91H3-19-12-1-C-HE300 | 0 |
|
Buy Now | |
|
Master Electronics | 91H3-19-12-1-C-HE300 RoHS: Compliant | 0 |
|
$91.0900 / $172.6200 | Buy Now |
Part Details for EK4867-000
EK4867-000 CAD Models
EK4867-000 Part Data Attributes
|
EK4867-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK4867-000
TE Connectivity
Circular Conn Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 19 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |