Part Details for EK6427-000 by TE Connectivity
Overview of EK6427-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EK6427-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK6427-000
|
Avnet Americas | 55PC6361-8-9 - Bulk (Alt: EK6427-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4274 / $7.2568 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 47 Weeks Container: Box | 0Box |
|
$6.6500 | Buy Now |
DISTI #
RYCEK6427-000
|
Heilind Electronics | 55PC6361-8-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC6361-8-9 RoHS: Compliant | 0 |
|
$6.6400 / $18.6600 | Buy Now |
DISTI #
RYCEK6427-000
|
Interstate Connecting Components | 55PC6361-8-9 | 0 |
|
Buy Now | |
DISTI #
000000000006038367
|
Sager | Hook-up Wire 55PC6361-8-9 Min Qty: 1 | 0 |
|
$7.2600 / $9.0700 | Buy Now |
|
Master Electronics | 55PC6361-8-9 RoHS: Compliant | 0 |
|
$6.6400 / $18.6600 | Buy Now |
Part Details for EK6427-000
EK6427-000 CAD Models
EK6427-000 Part Data Attributes
|
EK6427-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK6427-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Material | ALUMINUM ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |