Part Details for EK6864-000 by TE Connectivity
Overview of EK6864-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for EK6864-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK6864-000
|
Avnet Americas | Cable 3 Conductor 20 AWG Spec 44 Tin Plated Copper Modified PVF2 Black 600V - Bulk (Alt: EK6864-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2989 / $2.5955 | Buy Now |
DISTI #
571-EK6864-000
|
Mouser Electronics | Multi-Conductor Cables 44A1131-18-2/45/6-0 RoHS: Compliant | 0 |
|
$3.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$2.3800 | Buy Now |
DISTI #
RYCEK6864-000
|
Heilind Electronics | 44A1131-18-2/45/6-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A1131-18-2/45/6-0 RoHS: Compliant | 0 |
|
$2.3000 / $6.3000 | Buy Now |
DISTI #
EK6864-000
|
Avnet Americas | Cable 3 Conductor 20 AWG Spec 44 Tin Plated Copper Modified PVF2 Black 600V - Bulk (Alt: EK6864-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2989 / $2.5955 | Buy Now |
DISTI #
RYCEK6864-000
|
Interstate Connecting Components | 44A1131-18-2/45/6-0 | 0 |
|
Buy Now | |
DISTI #
000000000005848952
|
Sager | Multi-Conductor Cables 44A1131-18-2/45/6-0 Min Qty: 1 | 0 |
|
$2.5900 / $3.2400 | Buy Now |
|
Master Electronics | 44A1131-18-2/45/6-0 RoHS: Compliant | 0 |
|
$2.3000 / $6.3000 | Buy Now |
Part Details for EK6864-000
EK6864-000 CAD Models
EK6864-000 Part Data Attributes:
|
EK6864-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK6864-000
TE Connectivity
Wire And Cable, 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |