There are no models available for this part yet.
Overview of EK7274-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Medical Imaging
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for EK7274-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EK7274-000
|
Avnet Americas | Straight Boot Modified Elastomer Black - Bulk (Alt: EK7274-000) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-EK7274-000
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202S132-25C-01-0 RoHS: Compliant | 0 |
|
$132.8500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 34 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$112.4500 | Buy Now | ||
Onlinecomponents.com | STRAIGHT BOOT, COATED 202S1XX-XXC-01-0 RoHS: Compliant | 0 |
|
$106.7800 / $281.6500 | Buy Now | ||
DISTI #
RYC202S132-25C-01-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC202S132-25C-01-0 | 0 |
|
Buy Now | ||
DISTI #
000000000005648698
|
Sager | Heat Shrink Cable Boots & End Caps 202S132-25C-01-0 Min Qty: 1 | 0 |
|
$119.6100 / $141.6900 | Buy Now | |
DISTI #
EK7274-000
|
Avnet Abacus | Straight Boot Modified Elastomer Black (Alt: EK7274-000) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | STRAIGHT BOOT, COATED 202S1XX-XXC-01-0 RoHS: Compliant | 0 |
|
$106.7800 / $281.6500 | Buy Now |
CAD Models for EK7274-000 by TE Connectivity
Part Data Attributes for EK7274-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
10 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-75 °C
|
Wire Size-Max
|
|