Part Details for EK9355-000 by TE Connectivity
Overview of EK9355-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EK9355-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EK9355-000
|
Avnet Americas | Tiny-Lock Backshell with Ring for MIL-DTL-38999 Series III and IV Circular Connectors 9 Shell Size Straight Aluminum Alloy - Bulk (Alt: EK9355-000) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$132.6674 / $159.6506 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 1 Container: Box | 0Box |
|
$144.1500 | Buy Now |
DISTI #
RYCEK9355-000
|
Heilind Electronics | STXR40AZ00-0810AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STXR40AZ00-0810AI RoHS: Compliant | 0 |
|
$134.5800 / $368.6100 | Buy Now |
DISTI #
RYCEK9355-000
|
Interstate Connecting Components | STXR40AZ00-0810AI | 0 |
|
Buy Now | |
DISTI #
000000000006038384
|
Sager | Circular MIL Spec Backshells STXR40AZ00-0810AI Min Qty: 1 | 0 |
|
$90.0400 / $173.6100 | Buy Now |
|
Master Electronics | STXR40AZ00-0810AI RoHS: Compliant | 0 |
|
$134.5800 / $368.6100 | Buy Now |
Part Details for EK9355-000
EK9355-000 CAD Models
EK9355-000 Part Data Attributes
|
EK9355-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EK9355-000
TE Connectivity
Connector Accessory, 0.313in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |