There are no models available for this part yet.
Overview of EK9378-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EK9378-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYCTXR40AZ90-1808AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ90-1808AI | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
RYCTXR40AZ90-1808AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ90-1808AI | 0 |
|
Buy Now |
CAD Models for EK9378-000 by TE Connectivity
Part Data Attributes for EK9378-000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Cable Entry-Max
|
0.4 inch
|
Cable Entry-Min
|
0.25 inch
|
Connector Support Type
|
MIL CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Size-Max
|
|