Part Details for EKI-1521I-CE by Advantech Co Ltd
Overview of EKI-1521I-CE by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKI-1521I-CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6251
|
Newark | Serial Device Server, 3Port, 10/100Mbps, No. Of Ethernet Ports:2Ports, No. Of Serial Communication Ports:1 Port, Network Speeds:10Mbps, 100Mbps, Port Types:Rj45 X 2, Db9 Male X 1, Device Server Mounting:Din Rail/Wall Rohs Compliant: Yes |Advantech EKI-1521I-CE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$363.9100 | Buy Now |
DISTI #
EKI-1521I-CE-ND
|
DigiKey | ETHERNET TO SER RS-232/422/485 Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$374.0000 | Buy Now |
DISTI #
600-EKI1521ICE
|
Mouser Electronics | Servers 1-port Serial Device Server with Wide Temp. RoHS: Compliant | 0 |
|
$374.0000 | Order Now |
DISTI #
71226767
|
RS | Serial Device Server, 1 Port, RS-232/422/485, RJ45, -40 to 75 C, C1D2 ATEX | Advantech EKI-1521I-CE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$410.8300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$498.6700 | Buy Now |
|
NAC | 1PORT SERIAL DEVICE SVR WITH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |