Part Details for EKM105M2WE11RRSHP by Samxon
Overview of EKM105M2WE11RRSHP by Samxon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKM105M2WE11RRSHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KM1/450
|
TME | Capacitor: electrolytic, THT, 1uF, 450VDC, Ø6.3x11mm, Pitch: 2.5mm Min Qty: 10 | 25502 |
|
$0.0320 / $0.1170 | Buy Now |