Part Details for EKMB 130 T by FIBOX
Overview of EKMB 130 T by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMB 130 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKMB130T
|
TME | Enclosure: wall mounting, X: 190mm, Y: 380mm, Z: 130mm, EK, grey, IK08 Min Qty: 1 | 0 |
|
$79.1700 / $89.7300 | RFQ |
Part Details for EKMB 130 T
EKMB 130 T CAD Models
EKMB 130 T Part Data Attributes
|
EKMB 130 T
FIBOX
Buy Now
|
Compare Parts:
EKMB 130 T
FIBOX
|
Samacsys Manufacturer | FIBOX |