Part Details for EKMG401ELL121MMN3S by Chemi-Con
Overview of EKMG401ELL121MMN3S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMG401ELL121MMN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 120uF 400V 20% PluginD18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 123 |
|
$0.9423 / $1.5187 | Buy Now |