There are no models available for this part yet.
Overview of EKMG401ELL470MLN3S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKMG401ELL470MLN3S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K3658
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 400V, 20%, Radial, Capacitance:47µf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Chemi-Con EKMG401ELL470MLN3S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 278 |
|
$0.5770 | Buy Now | |
DISTI #
565-1415-ND
|
DigiKey | CAP ALUM 47UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6681 / $1.8800 | Buy Now | |
DISTI #
661-EKMGG401ELL470ML
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 47uF 16X31.5 RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | KMG Series 400 V 47 uF 105°C Ø16x31.5mm LS=7.5mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 1000Bulk |
|
$0.8300 / $0.9050 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 47uF 400V 20% (16 X 31.5mm) Radial 7.5mm 250mA 2000h 105°C Bulk RoHS: Compliant |
924 In Stock |
|
$0.6410 / $1.1320 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 47uF 400V 20% (16 X 31.5mm) Radial 7.5mm 250mA 2000h 105°C Bulk RoHS: Compliant |
924 In Stock |
|
$0.6410 / $1.1320 | Buy Now | ||
New Advantage Corporation | CAP ALUM 47UF 20% 400V RADIAL RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.0900 / $1.1600 | Buy Now |
CAD Models for EKMG401ELL470MLN3S by United Chemi-Con Inc
Part Data Attributes for EKMG401ELL470MLN3S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
31.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
250 mA
|
Series
|
KMG
|
Terminal Pitch
|
7.5 mm
|