Part Details for EKMH201VNN221MQ20T by United Chemi-Con Inc
Overview of EKMH201VNN221MQ20T by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKMH201VNN221MQ20T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 200V 20% (25.4 X 20mm) Snap-In 10mm 1.13 Ohm 830mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.0600 / $1.9600 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 200V 20% (25.4 X 20mm) Snap-In 10mm 1.13 Ohm 830mA 2000h 105°C RoHS: Compliant | 0 |
|
$1.0600 / $1.9600 | Buy Now |