Part Details for EKMM401VNN331MR40S by Chemi-Con
Overview of EKMM401VNN331MR40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMM401VNN331MR40S
EKMM401VNN331MR40S CAD Models
EKMM401VNN331MR40S Part Data Attributes
|
EKMM401VNN331MR40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMM401VNN331MR40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1440 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMM401VNN331MR40S
This table gives cross-reference parts and alternative options found for EKMM401VNN331MR40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMM401VNN331MR40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECHA401VNN331MR40T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | EKMM401VNN331MR40S vs ECHA401VNN331MR40T |
381LR331M400K042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EKMM401VNN331MR40S vs 381LR331M400K042 |
LGU2G331MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | EKMM401VNN331MR40S vs LGU2G331MEKB |
381LR331M400K042DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | EKMM401VNN331MR40S vs 381LR331M400K042DA |
ECHA401VSN331MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | EKMM401VNN331MR40S vs ECHA401VSN331MR40S |
NRLLW331M400V30X40SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | EKMM401VNN331MR40S vs NRLLW331M400V30X40SF |
ECHA401LIN331MR40M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | EKMM401VNN331MR40S vs ECHA401LIN331MR40M |
400MXC330MOOESN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EKMM401VNN331MR40S vs 400MXC330MOOESN30X40 |
400NXG330MEFCSN30X40 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | EKMM401VNN331MR40S vs 400NXG330MEFCSN30X40 |
EKMM401LIN331MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | EKMM401VNN331MR40S vs EKMM401LIN331MR40S |