Part Details for EKMR451VSN331MA30S by United Chemi-Con Inc
Overview of EKMR451VSN331MA30S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for EKMR451VSN331MA30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKMR451VSN331MA30S-ND
|
DigiKey | CAP ALUM 450V POLAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5879 / $8.4500 | Buy Now |
DISTI #
661-EKMR451VS331MA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450Volts 330uF 20% Tol. RoHS: Compliant | 16 |
|
$3.6100 / $8.6200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 450V 20% (35 X 30mm) Snap-In 10mm 1450mA 2000h 105°C RoHS: Compliant |
1100 In Stock |
|
$3.5200 / $6.2800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 450V 20% (35 X 30mm) Snap-In 10mm 1450mA 2000h 105°C RoHS: Compliant |
1100 In Stock |
|
$3.5200 / $6.2800 | Buy Now |
Part Details for EKMR451VSN331MA30S
EKMR451VSN331MA30S CAD Models
EKMR451VSN331MA30S Part Data Attributes
|
EKMR451VSN331MA30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKMR451VSN331MA30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1450 mA | |
Series | KMR | |
Terminal Pitch | 10 mm |