Part Details for EKRB451VSN131MR46M by United Chemi-Con Inc
Overview of EKRB451VSN131MR46M by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKRB451VSN131MR46M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKRB451VSN131MR46M-ND
|
DigiKey | CAP ALUM 450V POLAR Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6642 / $10.0000 | Buy Now |
DISTI #
661-EKRB451VSN131MR4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 130uF 20% RoHS: Compliant | 0 |
|
$7.2800 / $11.0300 | Order Now |