Part Details for EKRB451VSN211MA51M by United Chemi-Con Inc
Overview of EKRB451VSN211MA51M by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKRB451VSN211MA51M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKRB451VSN211MA51M-ND
|
DigiKey | CAP ALUM 450V POLAR Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
400 In Stock |
|
$9.1503 / $14.0800 | Buy Now |
DISTI #
661-EKRB451VSN211MA5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 210uF 20% RoHS: Compliant | 200 |
|
$11.6200 / $16.6900 | Buy Now |