There are no models available for this part yet.
Overview of EKWB451ELL121ML35S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKWB451ELL121ML35S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EKWB451ELL121ML35S-ND
|
DigiKey | CAP ALUM 120UF 20% 450V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
995 In Stock |
|
$1.4016 / $3.9600 | Buy Now | |
DISTI #
661-EKWB451L121ML35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 450V RoHS: Compliant | 2126 |
|
$1.7200 / $3.3700 | Buy Now | |
Future Electronics | KWB Series 450 v 120 uf 105c 16x35mm LS=7.5mm 5k hrs RDL Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 500Bag |
|
$1.3000 / $1.3800 | Buy Now | ||
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 120uF (+/-) 20% - 450VDC - 16mm Dia x 35mm RoHS: Compliant |
500 In Stock |
|
$1.4100 / $3.4200 | Buy Now | ||
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 120uF (+/-) 20% - 450VDC - 16mm Dia x 35mm RoHS: Compliant |
500 In Stock |
|
$1.4100 / $3.4200 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$1.7300 / $1.8600 | Buy Now |