Part Details for EKWB451ELL330MJ30S by United Chemi-Con Inc
Overview of EKWB451ELL330MJ30S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKWB451ELL330MJ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKWB451ELL330MJ30S-ND
|
DigiKey | CAP ALUM 33UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1999 In Stock |
|
$0.6224 / $1.8200 | Buy Now |
DISTI #
661-WB451ELL330MJ30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$0.6220 / $0.7900 | Order Now |
|
Future Electronics | KWB Series 450 v 33 uf 105c 10x30mm Ls=5mm 5k hrs RDL Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$0.8750 / $0.9250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5060 / $1.2040 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5060 / $1.2040 | Buy Now |