Part Details for EKWB451ELL820MUN3S by United Chemi-Con Inc
Overview of EKWB451ELL820MUN3S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKWB451ELL820MUN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKWB451ELL820MUN3S-ND
|
DigiKey | CAP ALUM 82UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$1.1946 / $3.1200 | Buy Now |
DISTI #
661-WB451ELL820MUN3S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$1.1900 / $1.4700 | Order Now |
|
Future Electronics | KWB Series 450 v 82 uf 105c 14.5x31.5mm LS=7.5 5k hrs RLD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.1000 / $1.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $2.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $2.2600 | Buy Now |