Part Details for EKXJ351ELL120MJ16S by United Chemi-Con Inc
Overview of EKXJ351ELL120MJ16S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ351ELL120MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3506-ND
|
DigiKey | CAP ALUM 12UF 20% 350V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1860 In Stock |
|
$0.2655 / $1.0100 | Buy Now |
DISTI #
661-EKXJ351ELL120MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350VDC 12uF Tol 20% 10x16mm AEC-Q200 RoHS: Compliant | 3256 |
|
$0.2280 / $0.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 In Stock |
|
$0.1640 / $0.2606 | Buy Now |
DISTI #
EKXJ351ELL120MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S143100361683
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 2030 |
|
$0.1800 / $0.4480 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4000 In Stock |
|
$0.1640 / $0.2606 | Buy Now |
Part Details for EKXJ351ELL120MJ16S
EKXJ351ELL120MJ16S CAD Models
EKXJ351ELL120MJ16S Part Data Attributes
|
EKXJ351ELL120MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ351ELL120MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 12uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 12 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 135 mA | |
Series | KXJ | |
Terminal Pitch | 5 mm |