There are no models available for this part yet.
Overview of EKY-350ELL332ML40S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-350ELL332ML40S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K3851
|
Newark | Capacitor,3300Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKY-350ELL332ML40S RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
565-EKY-350ELL332ML40S-ND
|
DigiKey | CAP ALUM 3300UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
13 In Stock |
|
$0.9052 / $2.3700 | Buy Now | |
DISTI #
661-EKY350ELL332ML4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 3300uF Tol 20% 16x40mm RoHS: Compliant | 1 |
|
$0.8800 / $2.2700 | Buy Now | |
Future Electronics | KY Series 35 v 3300 uf 105'c 16x40mm LS=7.5mm 10k Hrs Low Imp. Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.9300 / $1.0200 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 35V 20% (16 X 40mm) Radial 7.5mm 4080mA 10000h 105°C Bulk RoHS: Compliant |
450 In Stock |
|
$0.9340 / $1.8480 | Buy Now | ||
DISTI #
C1S143100362859
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 3177 |
|
$0.8440 / $2.1700 | Buy Now | |
Master Electronics | Cap Aluminum Lytic 3300uF 35V 20% (16 X 40mm) Radial 7.5mm 4080mA 10000h 105°C Bulk RoHS: Compliant |
450 In Stock |
|
$0.9340 / $1.8480 | Buy Now |
CAD Models for EKY-350ELL332ML40S by United Chemi-Con Inc
Part Data Attributes for EKY-350ELL332ML40S by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
40 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
4080 mA
|
Series
|
KY
|
Terminal Pitch
|
7.5 mm
|