There are no models available for this part yet.
Overview of EKZN160ELL271MF11D by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EKZN160ELL271MF11D by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54X2559
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EKZN160ELL271MF11D RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now | |
DISTI #
565-5005-ND
|
DigiKey | CAP ALUM 270UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
566 In Stock |
|
$0.0976 / $0.4500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0814 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0557 / $0.0932 | Buy Now | ||
DISTI #
EKZN160ELL271MF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.0557 / $0.0932 | Buy Now |