Part Details for EL-95-21VGC/TR10 by Everlight Electronics Co Ltd
Overview of EL-95-21VGC/TR10 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HT-R10TGBB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP | |
0805HT-R10TJLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HT-R10TGBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP |
Price & Stock for EL-95-21VGC/TR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
638-952VGCTR10
|
Mouser Electronics | Standard LEDs - SMD Green Water Clear 571nm 50mcd RoHS: Compliant | 0 |
|
$0.0780 / $0.1040 | Order Now |
Part Details for EL-95-21VGC/TR10
EL-95-21VGC/TR10 CAD Models
EL-95-21VGC/TR10 Part Data Attributes
|
EL-95-21VGC/TR10
Everlight Electronics Co Ltd
Buy Now
|
Compare Parts:
EL-95-21VGC/TR10
Everlight Electronics Co Ltd
|
Samacsys Manufacturer | Everlight |